3MN3429-6002RBPiastre connettori e prese PCB
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1.75 | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 52.4 | |
| 8.6 | |
| 17.4 | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.84 | |
| Through Hole |
Thanks to 3M's ejector N3429-6002RB header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 52.45 mm long, 17.3 mm tall and 8.6 mm deep. N3429-6002RB is housed in black polychlorinated terphenyl.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
