SwitchcraftN114BXConnettore audio e video
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| Copper Alloy | |
| Nickel | |
| 15.87 | |
| 34.77 | |
| 15.87 | |
| Panel Mount |
Make your project the best it can be by using this phone jack N114BX audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep. Its 3 terminals use the solder lug termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

