| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 110 |
| Coil Current (mA) | 10 |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 5 |
| Operate Time (ms) | 20 |
| Release Time (ms) | 20 |
| Electrical Life (Operations) | 500000 |
| Mechanical Life (Operations) | 50000000 |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 35 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 36 |