GlenairMWDM2L-37NSMConnettore D-subminiatura
Conn Micro-D PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 37.72 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
The micro d-subminiature MWDM2L-37NSM DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-37NSM is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 37 terminals use the solder cup termination method. This product is 37.72 mm long, 7.82 mm tall and 15.65 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

