GlenairMWDM1L-37SCBRP-.110Connettore D-subminiatura
Conn Micro-D SKT 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Cadmium | |
| No | |
| 37.72 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the micro d-subminiature MWDM1L-37SCBRP-.110 DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. MWDM1L-37SCBRP-.110 is housed in liquid crystal polymer. This product is 37.72 mm long, 7.87 mm tall and 18.29 mm deep. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

