SamtecMW-13-03-G-D-245-065-ESPiastre connettori e prese PCB
Conn Elevated Shrouded Header (4 Sides) HDR 26 POS 1mm Solder ST Top Entry SMD FLEX STACK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 15 | |
| 5.21 | |
| 8.26 | |
| FLEX STACK | |
| Surface Mount |
Use this board stacker MW-13-03-G-D-245-065-ES connector from Samtec when board-to-board interconnects is required. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15 mm long and 5.21 mm. It uses the solder termination method. MW-13-03-G-D-245-065-ES is housed in black/natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

