Murata Power SolutionsMVAB120-24Alimentazione da CA a CC

AC/DC Power Supply Single-OUT 24V 5A 75W 8-Pin

Ensure optimal performance of your electronic device with the use of this MVAB120-24 AC to DC power supply from Murata Power Solutions. It has a voltage of 24 V and maximum output power of 75 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.