SamtecMUSB-05-F-AB-SM-A-K-TRConnector USB
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type AB | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 50 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 9.5 | |
| 4 | |
| Surface Mount |
Make your project the best it can be by using this mini USB 2.0 type ab MUSB-05-F-AB-SM-A-K-TR audio and video connector from Samtec. This F connector's 5 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. Its pitch is 0.8 mm. It has a female type gender. It has a maximum voltage rating of 30 VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. MUSB-05-F-AB-SM-A-K-TR is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 9.9 mm long, 4 mm tall and 9.2 mm deep. Its 5 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

