onsemiMUN5312DW1T1GBJT digitale

Trans Digital BJT NPN/PNP 50V 0.1A 385mW 6-Pin SC-88 T/R

Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the npn and PNP MUN5312DW1T1G digital transistor from ON Semiconductor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 60@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.

897.000 pezzi: disponibili per la spedizione 2 domani

    Total$69.00Price for 3000

    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2446+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Cina
      • In Stock: 897.000 pezzi
      • Price: $0.023

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.