SamtecMTSW-104-07-T-S-120-RAPiastre connettori e prese PCB

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded MTSW-104-07-T-S-120-RA header connector. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. MTSW-104-07-T-S-120-RA is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 3.02 mm tall and 7.1 mm deep.

Totale in stock: 938 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.