10-25% di sconto
Microchip TechnologyMTD6505T-E/NAControllo motore movimento
Fan Motor Driver 10-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1 | |
| 2 | |
| 2 to 5.5 | |
| 5.5 | |
| 10 | |
| 1500 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 10 |
With this fan MTD6505T-E/NA stepper motor driver by Microchip Technology, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

