| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Unconfirmed |
| Codice HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 18 |
| Output Voltage (V) | 12 |
| Output Current (A) | 0.167 |
| Output Power (W) | 2 |
| Minimum Isolation Voltage | 3000VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 285(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.5% |
| Line Regulation | 0.5% |
| Efficiency (%) | 83.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight (g) | 3.52 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 11.25 |
| Package Width | 14.22 |
| Package Length | 14.99 |
| PCB changed | 6 |
| Pin Count | 6 |