| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.32.00.32 |
| DRAM Type | DDR3L SDRAM |
| Chip Density (bit) | 8G |
| Organization | 512Mx16 |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 64M |
| Number of Bits/Word (bit) | 16 |
| Data Bus Width (bit) | 16 |
| Maximum Clock Rate (MHz) | 1866 |
| Address Bus Width (bit) | 19 |
| Minimum Operating Supply Voltage (V) | 1.283 |
| Maximum Operating Supply Voltage (V) | 1.45 |
| Operating Current (mA) | 180 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Number of I/O Lines (bit) | 16 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 8 mm |
| Package Length | 14 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| Pin Count | 96 |