PHOENIX CONTACTMSTBVA 2.5/11-G-5.08Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 11 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 2.5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.189 | |
| 12.16 | |
| 8.6 | |
| 12 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded MSTBVA 2.5/11-G-5.08 header connector from Phoenix Contact. This HDR connector has 11 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. This product is 12.16 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. MSTBVA 2.5/11-G-5.08 is housed in green polybutylene terephthalate.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

