PHOENIX CONTACTMSTBV 2.5/10-GPiastre connettori e prese PCB
Conn Shrouded Header (2 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.879 | |
| 50 | |
| 8.57 | |
| 12 | |
| 3.9 | |
| Through Hole |
This shrouded MSTBV 2.5/10-G header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 10 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A. MSTBV 2.5/10-G is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 50 mm long, 12 mm tall and 8.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

