RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A992c. |
Stato del componente | Active |
Codice HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | MSPM0G110x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M0+ |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 80 |
Maximum Clock Rate (MHz) | 80 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 128KB |
RAM Size | 32KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 60 |
No. of Timers | 7 |
Number of ADCs | 2 |
ADC Channels | 17/17 |
ADC Resolution (bit) | 12/12 |
USART | 0 |
UART | 4 |
USB | 0 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.62 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |