AmphenolMS3476L24-31SConnettore circolare

Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port

The miniature cylindrical MS3476L24-31S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 31 socket type contacts. It has a plug type gender. Its shell size is 24-31. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 45.13 mm.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    18 settimane
    • Price: $87.50
    1. 1+$87.50
    2. 100+$76.96

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.