Deutsch GroupMS3474L24-61SWConnettore circolare
Conn Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| MS3474L24-61SW | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 55.95 | |
| 37.21 | |
| 52.78 | |
| 52.78 |
This miniature circular MS3474L24-61SW connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-61. This socket type connector has 61 contacts that are plated with gold over nickel. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

