Deutsch GroupMS3471W18-11SWConnettore circolare
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 13 | |
| -55 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 36.85 | |
| 36.85 | |
| 33.7 | |
| 33.7 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular MS3471W18-11SW connector from Deutsch. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-11. This socket type connector has 11 contacts that are plated with gold over nickel. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 36.85 mm long, 33.7 mm tall and 33.7 mm deep with a diameter of 36.85 mm. This circular connector has an operating temperature of -55 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

