AmphenolMS3459W20-19SWConnettore circolare

Conn Cylindrical Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3459W20-19SW connector from Amphenol. Its shell size is 20-19. This socket type connector has 3 socket type contacts. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 43.51 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.