AmphenolMS3456W20-17SConnettore circolare
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-17 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 53.98 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3456W20-17S connector from Amphenol is right for you. Its shell size is 20-17. This socket type connector has 6 socket type contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

