AmphenolMS3456W20-14SConnettore circolare

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3456W20-14S connector from Amphenol is right for you. Its shell size is 20-14. It has a straight body orientation. It has a plug type gender. This socket type connector has 5 socket type contacts. This device has a maximum current rating of (46/23) A/contact. This product is 63.5 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Date Code:
    2413+
    Manufacturer Lead Time:
    18 settimane
    Country Of origin:
    Messico
    • Price: $236.63
    1. 1+$236.63
    2. 10+$126.53
    3. 25+$105.01
    4. 50+$89.84

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.