AmphenolMS3456L36-10S-LCConnettore circolare

Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3456L36-10S-LC connector from Amphenol. Its shell size is 36-10. It has a straight body orientation. This socket type connector has 48 socket type contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long with a diameter of 62.71 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.