AmphenolMS3456L22-19SConnettore circolare
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Crimp | |
| 22-19 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 500 | |
| 40.49 | |
| 53.98 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3456L22-19S connector from Amphenol is right for you. It has a plug type gender. Its shell size is 22-19. This socket type connector has 14 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long with a diameter of 40.49 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

