AmphenolMS3454W28-22PConnettore circolare
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 28-22 | |
| (4-6)/(16-20) | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| (80/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 500 | |
| 66.45 | |
| 63.5 | |
| 64.28 | |
| 64.28 |
By using this mil-dtl-5015 circular MS3454W28-22P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 28-22. This RCP connector has 6 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of (80/13) A/contact. It uses the crimp termination method. This product is 63.5 mm long, 64.28 mm tall and 64.28 mm deep with a diameter of 66.45 mm. This circular connector has an operating temperature of -55 to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

