AmphenolMS3452W20-19SConnettore circolare
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 20-19 | |
| 8-10 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 49.2 | |
| 38.1 | |
| 38.1 |
The mil-dtl-5015 circular MS3452W20-19S connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector has 3 socket type contacts. It has a straight body orientation. Its shell size is 20-19. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 49.2 mm long, 38.1 mm tall and 38.1 mm deep. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

