AmphenolMS3450L28-12PConnettore circolare
Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 28-12 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 50.8 | |
| 50.8 |
This cylindrical circular MS3450L28-12P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 26 RCP contacts. Its shell size is 28-12. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

