AmphenolMS3127E20-39PWConnettore circolare
Conn Circular PIN 39 POS Crimp ST Box Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.73 | |
| 42.87 | |
| 42.87 |
This input/output miniature cylindrical MS3127E20-39PW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-39. It has a straight body orientation. This product is 33.73 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

