AmphenolMS3126E18-11P-LCConnettore circolare
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 18-11 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 35.33 | |
| 33.73 |
This miniature cylindrical MS3126E18-11P-LC connector from Amphenol will connect any inputs and outputs to your application. This PL connector's 11 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-11. It has a straight body orientation. It has a plug type gender. This product is 33.73 mm long with a diameter of 35.33 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

