AmphenolMS3124E22-21PZConnettore circolare
Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Z | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 41.27 | |
| 49.63 | |
| 49.63 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical MS3124E22-21PZ connector from Amphenol. This RCP connector's 21 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-21. It has a receptacle type gender. This product is 41.27 mm long, 49.63 mm tall and 49.63 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
