AmphenolMS3121F20-39PXConnettore circolare
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 71.72 | |
| 37.31 | |
| 36.95 |
Use only the best miniature cylindrical MS3121F20-39PX connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-39. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 71.72 mm long, 36.95 mm tall and 37.31 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.