SOURIAUMS3116F16-26PConnettore circolare

Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-26482 circular MS3116F16-26P connector from Souriau. It has a plug type gender. This male connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 16-26. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 51 mm long with a diameter of 32.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    14 settimane
    • Price: $101.75
    1. 1+$101.75
    2. 25+$78.25
    3. 50+$63.91
    4. 100+$56.76
    5. 200+$52.96
    6. 500+$50.95

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.