AmphenolMS3116F14-12SXConnettore circolare

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

This input/output miniature cylindrical MS3116F14-12SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-12. It has a straight body orientation. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This product is 48.41 mm long with a diameter of 29.36 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.