ITT CorporationMS3108R24-12PConnettore circolare
Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 24-12 | |
| (4-6)/(12-14) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5/3 | |
| Threaded | |
| 500 | |
| 43.66 | |
| 94.46 | |
| 69.84 |
This mil-c-5015 circular MS3108R24-12P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-12. It has a right angle body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 94.46 mm long and 69.84 mm tall with a diameter of 43.66 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

