AmphenolMS3108E28-21PConnettore circolare

Conn Circular PIN 37 POS Solder Cup RA Cable Mount 37 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3108E28-21P connector from Amphenol. This PL connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a right angle body orientation. It has a plug type gender. This product is 84.78 mm long and 80.39 mm tall with a diameter of 49.98 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.