AmphenolMS3106A36-1PConnettore circolare

Conn Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port

This mil-dtl-5015 circular MS3106A36-1P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector's 22 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 36-1. This product is 56.36 mm long with a diameter of 62.56 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.