AmphenolMS3106A18-22SWConnettore circolare

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Use this mil-dtl-5015 circular MS3106A18-22SW connector from Amphenol to connect peripherals to your device. Its shell size is 18-22. It has a straight body orientation. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 33.85 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.