AmphenolMS3101F10SL-4PConnettore circolare
Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 10SL-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 54.07 | |
| 22.75 | |
| 15.87 |
This mil-dtl-5015 circular MS3101F10SL-4P connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-4. It uses the solder termination method. This product is 54.07 mm long, 15.87 mm tall and 22.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

