AmphenolMS3101A20-19PConnettore circolare
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 20-19 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 32.1 | |
| 46.83 |
Make a solid connection with this mil-dtl-5015 circular MS3101A20-19P connector from Amphenol. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-19. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.83 mm long with a diameter of 32.1 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

