ITT CorporationMS3100R16S-1SWConnettore circolare
Conn Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 16S-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 46.69 | |
| 32.54 | |
| 32.54 |
The mil-c-5015 circular MS3100R16S-1SW connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16S-1. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This product is 46.69 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

