AmphenolMS3100A24-11PConnettore circolare
Conn Circular PIN 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 24-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 50.01 | |
| 44.45 | |
| 44.45 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3100A24-11P connector from Amphenol. It has a straight body orientation. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 24-11. This product is 50.01 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

