AmphenolMS27656T25B2SConnettore circolare
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 25-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.35 | |
| 46.02 | |
| 46.02 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656T25B2S connector from Amphenol is right for you. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-2. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

