AmphenolMS27656T21F35SDConnettore circolare
Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 39.67 | |
| 39.67 |
Use this subminiature cylindrical MS27656T21F35SD connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 79 contacts that are plated with gold. Its shell size is 21-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

