AmphenolMS27656T21B39PAConnettore circolare
Conn Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 21-39 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 39.67 | |
| 39.67 |
This subminiature cylindrical MS27656T21B39PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 21-39. This RCP connector has 39 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 32.35 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

