AmphenolMS27656T13B4PC-LCConnettore circolare
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 13-4 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 28.57 | |
| 28.57 |
Make a solid connection with this subminiature cylindrical MS27656T13B4PC-LC connector from Amphenol. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. Its shell size is 13-4. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

