AmphenolMS27656T13A35PConnettore circolare
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 28.57 | |
| 28.57 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656T13A35P connector from Amphenol is right for you. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 13-35. It has a straight body orientation. It uses the crimp termination method. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

