AmphenolMS27656E17B8PBConnettore circolare
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 33.32 | |
| 33.32 |
Use this subminiature cylindrical MS27656E17B8PB connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 8 contacts that are plated with gold. Its shell size is 17-8. It uses the crimp termination method. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

