AmphenolMS27513E8F35SAConnettore circolare

Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Use this subminiature cylindrical MS27513E8F35SA connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-35. It uses the crimp termination method. This product is 22.75 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.