AmphenolMS27505E19F35PBConnettore circolare
Conn Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 36.52 | |
| 36.52 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27505E19F35PB connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 19-35. It has a straight body orientation. This RCP connector has 66 contacts that are plated with gold. This product is 25.98 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

