AmphenolMS27500E10B35SConnettore circolare

Conn Circular SKT 13 POS Crimp RA Cable Mount 13 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27500E10B35S connector from Amphenol. Its shell size is 10-35. It has a plug type gender. It has a right angle body orientation. This socket type connector has 13 contacts that are plated with gold. It uses the crimp termination method. This product is 46.6 mm long and 36.52 mm tall with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.